HXB50E05 | SEPA

CPU heat sinks HXB50E05

Order No.: 82B125
EAN: 4099889489330
MPN:
HXB50E05
Series: HXB
HXB50E05 SEPA Fan Units
Image may differ
Unit Price (€ / pc.)
32.0705 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
32.07 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0705 €
5 pcs.
30.1427 €
15 pcs.
28.9884 €
50 pcs.
27.7032 €
150 pcs.
26.5489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip coolers, 50 x 50 x 20 mm, type SEPA HXB50E.

With heatsink, reliability through 100 % burn-in

Technical specifications
Breite 50 mm
Höhe 20 mm
Lagerart Kugellager
Nennspannung 5 V
Tiefe 50 mm
Wärmewiderstand 1.5 K/W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes