HXB50E12 | SEPA
CPU cooler, 12 V, ball bearing, 22 dB, (H x W x D) 20 x 50 x 50 mm, HXB50E12
Unit Price (€ / pc.)
20.5275 € *
Available: 13 pcs.
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5275 €
10 pcs.
19.2423 €
25 pcs.
18.1118 €
50 pcs.
17.1122 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip coolers, 50 x 50 x 20 mm, type SEPA HXB50E.
With heatsink, reliability through 100 % burn-in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Thermal resistense | 1.2 K/W | |
| Width | 50 mm | |
| Height | 20 mm | |
| Depth | 50 mm | |
| Sound pressure level | 22 db | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |