EMVG120-SET | SEPA

EMC protection grille, (L x W) 121 x 121 mm, EMVG120-SET

Order No.: 90B1573
EAN: 4099889487879
MPN:
EMVG120-SET
Series: EMVG
EMVG120-SET SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
476.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.76 €

EMC protective grille for fans, type SEPA EMVG.

EMC shielding with finger protection, consisting of an EMC metal shield and a plastic protective grille.

Technical specifications
Ausführung EMV Schutzgitter
Breite 121 mm
Länge 121 mm
Logistics
Ursprungsland IT
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes