EMVG40-SET | SEPA
EMC protection grille, (L x W x H) 42 x 42 x 3.3 mm, EMVG40-SET
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
289.17 € *
Price list
Quantity
Price per unit*
100 pcs.
2.8917 €
500 pcs.
2.7846 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC protective grille for fans, type SEPA EMVG.
EMC shielding with finger protection, consisting of an EMC metal shield and a plastic protective grille.
Technical specifications
Ausführung | EMV Schutzgitter | |
Breite | 42 mm | |
Höhe | 3.3 mm | |
Länge | 42 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 84149000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |