EMVG60-SET | SEPA
EMC protection grille, (L x W x H) 62 x 62 x 6 mm, EMVG60-SET
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMC protective grille for fans, type SEPA EMVG.
EMC shielding with finger protection, consisting of an EMC metal shield and a plastic protective grille.
Technical specifications
Ausführung | EMV Schutzgitter | |
Breite | 62 mm | |
Höhe | 6 mm | |
Länge | 62 mm |
Download
Logistics
Ursprungsland | IT |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |