EMVG92-SET | SEPA

EMC protection grille, (L x W x H) 94 x 94 x 5.5 mm, EMVG92-SET

Order No.: 90B1572
EAN: 4099889487862
MPN:
EMVG92-SET
Series: EMVG
EMVG92-SET SEPA Finger Guards, Fan Covers Image 1
EMVG92-SET SEPA Finger Guards, Fan Covers Image 2
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 44 pcs.
Leadtime: On Request **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
6.9853 €
100 pcs.
6.1285 €
250 pcs.
5.8905 €
1000 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC protective grille for fans, type SEPA EMVG.

EMC shielding with finger protection, consisting of an EMC metal shield and a plastic protective grille.

Technical specifications
Ausführung EMV Schutzgitter
Breite 94 mm
Höhe 5.5 mm
Länge 94 mm
Logistics
Ursprungsland IT
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes