FG120K | SEPA
Plastic protection grille, (L x W x H) 121 x 121 x 6.5 mm, FG120K
Unit Price (€ / pc.)
1.9992 € *
Available: 58 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective plastic grille, FG120K, SEPA
Protective plastic grille for fan size 120 x 120 mm.
Technical specifications
Version | Kunststoffschutzgitter | |
Width | 121 mm | |
Height | 6.5 mm | |
Length | 121 mm |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |