FG127N | SEPA
Metal protection grille, (L x W x H) 127 x 127 x 6 mm, FG127N
Unit Price (€ / pc.)
1.2495 € *
Available: 44 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grille for fans, type SEPA FG.
Made of chromed steel wire, for fan size 127 x 127 mm.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 127 mm | |
Höhe | 6 mm | |
Länge | 127 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73143900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |