FG172 | SEPA

Metal protection grille, (L x W x H) 172 x 150 x 6.5 mm, FG172

Order No.: 82B296
EAN: 4099889487404
MPN:
FG172
Series: FG
FG172 SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 87 pcs.
Leadtime: 1 Week **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0468 €
100 pcs.
1.8921 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective metal grille for fans, type SEPA FG.

Made of chromed steel wire, for fan size 172 mm.

Technical specifications
Ausführung Metallschutzgitter
Breite 150 mm
Höhe 6.5 mm
Länge 172 mm
Logistics
Ursprungsland CN
Zolltarifnummer 73262000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes