FG25 | SEPA
Metal protection grille, (L x W x H) 25 x 25 x 5 mm, FG25
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Protective metal grille for fans, type SEPA FG.
Made of chromed steel wire, for fan size 25 x 25 mm.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 25 mm | |
Höhe | 5 mm | |
Länge | 25 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73143900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |