FG40 | SEPA
Metal protection grille, (L x W x H) 40 x 40 x 4.8 mm, FG40
Unit Price (€ / pc.)
0.9401 € *
Available: 370 pcs.
Leadtime: 1 Week **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grille for fans, type SEPA FG.
Made of chromed steel wire, for fan size 40 x 40 mm.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 40 mm | |
Höhe | 4.8 mm | |
Länge | 40 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73262000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |