FG40K | SEPA

Plastic protection grille, (L x W x H) 40 x 40 x 3.3 mm, FG40K

Order No.: 82B271
EAN: 4099889487183
MPN:
FG40K
Series: FG
FG40K SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 119 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective plastic grille, FG40K, SEPA

Protective plastic grille for fan size 40 x 40 mm.

Technical specifications
Ausführung Kunststoffschutzgitter
Breite 40 mm
Höhe 3.3 mm
Länge 40 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39263000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes