FG60 | SEPA

Metal protection grille, (L x W x H) 60 x 60 x 5 mm, FG60

Order No.: 82B270
EAN: 4099889487114
MPN:
FG60
Series: FG
FG60 SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 311 pcs.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective metal grille for fans, type SEPA FG.

Made of chromed steel wire, for fan size 60 x 60 mm.

Technical specifications
Version Metallschutzgitter
Width 60 mm
Height 5 mm
Length 60 mm
Logistics
Country of origin CN
Customs tariff number 73262000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes