FG60K | SEPA

Plastic protection grille, (L x W x H) 60 x 60 x 6 mm, FG60K

Order No.: 82B272
EAN: 4099889487244
MPN:
FG60K
Series: FG
FG60K SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 118 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective plastic grille, FG60K, SEPA

Protective plastic grille for fan size 60 x 60 mm.

Technical specifications
Ausführung Kunststoffschutzgitter
Breite 60 mm
Höhe 6 mm
Länge 60 mm
Logistics
Ursprungsland IT
Zolltarifnummer 39263000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes