FG92 | SEPA

Metal protection grille, (L x W x H) 92 x 92 x 5.5 mm, FG92

Order No.: 82B670
EAN: 4099889487473
MPN:
FG92
Series: FG
FG92 SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 57 pcs.
Leadtime: 1 Week **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective metal grille for fans, type SEPA FG.

Made of chromed steel wire, for fan size 92 x 92 mm.

Technical specifications
Ausführung Metallschutzgitter
Breite 92 mm
Höhe 5.5 mm
Länge 92 mm
Logistics
Ursprungsland CN
Zolltarifnummer 73262000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes