FG92K | SEPA
Plastic protection grille, (L x W x H) 92 x 92 x 5.5 mm, FG92K
Unit Price (€ / pc.)
1.5470 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5470 €
50 pcs.
1.3685 €
250 pcs.
1.1781 €
1000 pcs.
1.0353 €
2500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective plastic grille, FG92K, SEPA
Protective plastic grille for fan size 92 x 92 mm.
Technical specifications
Ausführung | Kunststoffschutzgitter | |
Breite | 92 mm | |
Höhe | 5.5 mm | |
Länge | 92 mm |
Download
Logistics
Ursprungsland | IT |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |