FM120 | SEPA

EMC filter frame, (L x W x H) 120 x 104.8 x 4.3 mm, FM120

Order No.: 82B2746
EAN: 4099889487312
MPN:
FM120
Series: FM
FM120 SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 108 pcs.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
25 pcs.
2.5109 €
100 pcs.
2.3205 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter frame, type SEPA FM.

Protection against the ingress of small particles, good EMC filter effect; Frame: aluminum. Grille: stainless steel. Thickness: 4.3 mm.

Technical attributes (type, dimensions A, C): FM120, A 120 mm, C 104.8 mm.

Technical specifications
Version EMV Filterrahmen
Width 104.8 mm
Height 4.3 mm
Length 120 mm
Logistics
Country of origin CN
Customs tariff number 73262000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes