FM80 | SEPA

EMC filter frame, (L x W x H) 80 x 71.8 x 4.3 mm, FM80

Order No.: 82B2742
EAN: 4099889487299
MPN:
FM80
Series: FM
FM80 SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1539 €
100 pcs.
1.9992 €
250 pcs.
1.8921 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter frame, type SEPA FM.

Protection against the ingress of small particles, good EMC filter effect; Frame: aluminum. Grille: stainless steel. Thickness: 4.3 mm.

Technical attributes (type, dimensions A, C): FM80, A 80 mm, C 71.4 mm.

Technical specifications
Ausführung EMV Filterrahmen
Breite 71.8 mm
Höhe 4.3 mm
Länge 80 mm
Logistics
Ursprungsland CN
Zolltarifnummer 73262000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes