FSB119-02 | SEPA
EMC shielding panel, (L x W x H) 121 x 121 x 0.5 mm, FSB119-02
Unit Price (€ / pc.)
13.4589 € *
Available: 228 pcs.
Leadtime: 1 Week **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
11.8524 €
50 pcs.
11.0313 €
150 pcs.
10.5553 €
500 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC shielding panels, type SEPA FSB.
Made of stainless steel V2A; Fan throughput (free cross-section): 85 %.
Technical attributes (type, fan size): FSB119-02, 120 x 120 mm.
Technical specifications
Version | EMV Abschirmblech | |
Width | 121 mm | |
Height | 0.5 mm | |
Length | 121 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 73143900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |