FSB40-02 | SEPA

EMC shielding panel, (L x W x H) 42 x 42 x 0.5 mm, FSB40-02

Order No.: 82B2712
EAN: 4099889487206
MPN:
FSB40-02
Series: FSB
FSB40-02 SEPA Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0825 €
250 pcs.
1.9754 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC shielding panels, type SEPA FSB.

Made of stainless steel V2A; Fan throughput (free cross-section): 85 %.

Technical attributes (type, fan size): FSB40-02, 40 x 40 mm.

Technical specifications
Ausführung EMV Abschirmblech
Breite 42 mm
Höhe 0.5 mm
Länge 42 mm
Logistics
Ursprungsland IT
Zolltarifnummer 73143900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes