FSB92-02 | SEPA
EMC shielding panel, (L x W x H) 94 x 94 x 0.5 mm, FSB92-02
Unit Price (€ / pc.)
7.9135 € *
Available: 255 pcs.
Leadtime: On Request **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
6.9615 €
100 pcs.
6.1047 €
250 pcs.
5.8667 €
1000 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC shielding panels, type SEPA FSB.
Made of stainless steel V2A; Fan throughput (free cross-section): 85 %.
Technical attributes (type, fan size): FSB92-02, 92 x 92 mm.
Technical specifications
Ausführung | EMV Abschirmblech | |
Breite | 94 mm | |
Höhe | 0.5 mm | |
Länge | 94 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 73143900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |