LFG150-45 | SEPA
Dust protection grille, (L x W x H) 179 x 179 x 24.7 mm, LFG150-45
Unit Price (€ / pc.)
13.9349 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
10 pcs.
12.2570 €
50 pcs.
11.4240 €
150 pcs.
10.9242 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dust protection grille, IP 30, type SEPA LFG.
Consists of the filter frame, snap-in filter and filter mat.
Technical specifications
Ausführung | Staubschutzgitter | |
Breite | 179 mm | |
Höhe | 24.7 mm | |
Länge | 179 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 84149000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |