LFG60-45 | SEPA
Dust protection grille, (L x W x H) 64 x 64 x 12.2 mm, LFG60-45
Unit Price (€ / pc.)
6.6164 € *
Available: 58 pcs.
Leadtime: 1 Week **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
5.8191 €
100 pcs.
5.1051 €
250 pcs.
4.9028 €
1000 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dust protection grille, IP 30, type SEPA LFG
Consists of the filter frame, snap-in filter and filter mat.
Technical specifications
Ausführung | Staubschutzgitter | |
Breite | 64 mm | |
Höhe | 12.2 mm | |
Länge | 64 mm |
Download
Logistics
Ursprungsland | IT |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |