PB25-25-6.5-100-AL-2 | SEPA

Pin heatsink, (L x W x H) 25 x 25 x 6.5 mm, 39 K/W, PB25-25-6.5-100-AL-2

Order No.: 82B4686
EAN: 4099889477085
MPN:
PB25-25-6.5-100-AL-2
Series: PB
PB25-25-6.5-100-AL-2 SEPA Heat Sinks
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.05 € *
Price list
Quantity
Price per unit*
10 pcs.
4.6053 €
100 pcs.
4.0341 €
250 pcs.
3.8794 €
1000 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cooling gel, PB25-25-6.5-100-AL-2, Sepa

This Sepa cooling gel made of pure aluminum is very well suited for cooling electronic components with low overall height. Due to the extrusion process with high homogeneous material arrangement and microstructure, a very good heat distribution takes place in the base and in the pins within the heat flow direction.

Technical specifications
Ausführung Stiftkühlkörper
Breite 25 mm
Geeignet für Kleine elektronische Bauteile
Höhe 6.5 mm
Länge 25 mm
Material Aluminium-Druckguss
max.Wärmewiderstand 39 K/W
Logistics
Ursprungsland CN
Zolltarifnummer 76169910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes