PB50-50-10-169-AL | SEPA
Pin heatsink, (L x W x H) 50 x 50 x 10 mm, 12.5 K/W, PB50-50-10-169-AL
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.55 € *
Price list
Quantity
Price per unit*
10 pcs.
10.0555 €
50 pcs.
9.3772 €
150 pcs.
8.9607 €
500 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cooling gel, PB50-50-10-169-AL, Sepa
This Sepa cooling gel made of pure aluminum is very well suited for cooling electronic components with low overall height. Due to the extrusion process with high homogeneous material arrangement and microstructure, a very good heat distribution takes place in the base and in the pins within the heat flow direction.
Technical specifications
Ausführung | Stiftkühlkörper | |
Breite | 50 mm | |
Geeignet für | Kleine elektronische Bauteile | |
Höhe | 10 mm | |
Länge | 50 mm | |
Material | Aluminium-Druckguss | |
max.Wärmewiderstand | 12.5 K/W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 76169910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |