HYB35E05 | SEPA
DC radial fan, 5 V, 35 x 35 x 7 mm, 1.5 m³/h, 28 dB, ball bearing, SEPA HYB35E05
Unit Price (€ / pc.)
30.1903 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
30.19 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1903 €
10 pcs.
26.5727 €
50 pcs.
24.7639 €
150 pcs.
23.6691 €
500 pcs.
22.4672 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC radial fan, 35 x 35 x 7.0 mm, type SEPA HYB35E05.
Extra-flat high-performance version, ideal cooling solution for confined spaces.
Technical specifications
Breite | 35 mm | |
Drehzahl | 6500 1/min | |
Höhe | 35 mm | |
Lagerart | Kugellager | |
Nennspannung | 5 V | |
Schalldruckpegel | 28 db | |
Tiefe | 7 mm | |
Volumenstrom | 1.5 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |