HYB50C05 | SEPA
DC radial fan, 5 V, 50 x 50 x 10.5 mm, 4.8 m³/h, 34 dB, ball bearing, SEPA HYB50C05
Unit Price (€ / pc.)
33.0939 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
33.09 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0939 €
5 pcs.
31.1066 €
15 pcs.
29.9166 €
50 pcs.
28.5957 €
150 pcs.
27.3938 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC radial fan, 50 x 50 x 10.5 mm, type SEPA HYB50C05.
Extra-flat high-performance version, ideal cooling solution for confined spaces.
Technical specifications
Width | 50 mm | |
speed | 4900 1/min | |
Height | 50 mm | |
Type of bearing | Kugellager | |
Rated voltage | 5 V | |
Sound pressure level | 34 db | |
Depth | 10.5 mm | |
Volume flow | 4.8 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |