HYB60A05A | SEPA

DC radial fan, 5 V, 60 x 60 x 12 mm, 7.8 m³/h, 31 dB, ball bearing, SEPA HYB60A05A

Order No.: 82B329
EAN: 4099889484434
MPN:
HYB60A05A
Series: HYB
HYB60A05A SEPA Radial Fans Image 1
HYB60A05A SEPA Radial Fans Image 2
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.3514 €

DC radial fan, 60 x 60 x 12.5 mm, type SEPA HYB60.

Powerful, reliable, vibration-free and impact-resistant, polarity reversal/blocking protection

With speedometer output.

Technical specifications
Breite 60 mm
Drehzahl 3700 1/min
Höhe 60 mm
Lagerart Kugellager
Nennspannung 5 V
Schalldruckpegel 31 db
Tiefe 12 mm
Volumenstrom 7.8 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes