HYB60A12 | SEPA

DC radial fan, 12 V, 60 x 60 x 12 mm, 7.9 m³/h, 34 dB, ball bearing, SEPA HYB60A12

Order No.: 82B327
EAN: 4099889484427
MPN:
HYB60A12
Series: HYB
HYB60A12 SEPA Radial Fans Image 1
HYB60A12 SEPA Radial Fans Image 2
Image may differ
Unit Price (€ / pc.)
19.2780 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
17.9333 €
25 pcs.
16.4934 €
50 pcs.
15.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC radial fan, 60 x 60 x 12.5 mm, type SEPA HYB60.

Powerful, reliable, vibration-free and impact-resistant, polarity reversal/blocking protection.

Technical specifications
Breite 60 mm
Drehzahl 3800 1/min
Höhe 60 mm
Lagerart Kugellager
Nennspannung 12 V
Schalldruckpegel 34 db
Tiefe 12 mm
Volumenstrom 7.9 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes