TCT24 | SEPA

Thermal joint film, 1 W/mK, acrylic, (L x W) 24 x 24 mm, TCT24

Order No.: 82B4670
MPN:
TCT24
Series: TCT
TCT24 SEPA Thermal Pads
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2451 €
500 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal conductive adhesive foil, TCT24, SEPA

The TCT24 double-sided adhesive tape provides an effective thermal interface between electronic component and heat sinks. The tape has high thermal conductivity and exceptional bonding properties - eliminating the need for thermal grease and mechanical fasteners. It offer excellent thermal, mechanical, environmental and chemical properties.

TCT24 tape offers advantages over mechanical fasteners or liquid adhesives which may require a large capital investment. It is an ideal matter to fix heat sinks on hot component surfaces like CPU’s, power amplifiers, motor driver, LED heat sinks and Peltier coolers.

Technical specifications
Breite 24 mm
Dicke 0.25 mm
Länge 24 mm
Material Acryl
max. Temperatur 150 °C
min. Temperatur -60 °C
Wärmeleitfähigkeit 1 W/mK
Logistics
Ursprungsland KR
Zolltarifnummer 34039900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes