TCT35 | SEPA
Thermal joint film, 1 W/mK, acrylic, (L x W) 35 x 35 mm, TCT35
Unit Price (€ / pc.)
0.6307 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat transfer foils, adhesive on both sides, type SEPA TCT.
For mounting heatsinks on active and passive components; Carrier material: acrylic resin. Foil thickness 0.25 mm. Tensile strength: 10 N/10mm. Thermal conductivity: 1.0 W/m x K. Dielectric strength: 2.0 kV. Operating temperatures: –60 to +150 °C.
Type: TCT35, 35 x 35 mm
Technical specifications
Width | 35 mm | |
Thickness | 0.25 mm | |
Length | 35 mm | |
Material | Acryl | |
max. operating temperature | 150 °C | |
min. operating temperature | -60 °C | |
Thermal conductivity | 1 W/mK |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85469090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |