TCT42 | SEPA

Thermal joint film, 1 W/mK, acrylic, (L x W) 42 x 42 mm, TCT42

Order No.: 65B454
EAN: 4099889477689
MPN:
TCT42
Series: TCT
TCT42 SEPA Thermal Pads
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 335 pcs.
Next delivery: 70 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat transfer foils, adhesive on both sides, type SEPA TCT.

For mounting heatsinks on active and passive components; Carrier material: acrylic resin. Foil thickness 0.25 mm. Tensile strength: 10 N/10mm. Thermal conductivity: 1.0 W/m x K. Dielectric strength: 2.0 kV. Operating temperatures: –60 to +150 °C.

Type: TCT42, 42 x 42 mm

Technical specifications
Breite 42 mm
Dicke 0.25 mm
Länge 42 mm
Material Acryl
max. Temperatur 150 °C
min. Temperatur -60 °C
Wärmeleitfähigkeit 1 W/mK
Logistics
Ursprungsland KR
Zolltarifnummer 85469090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes