02540127010 | SES-Sterling

Enclosure feet, straight, CR, (H x Ø) 10.6 mm x 12 mm, black, 02540127010

Order No.: 20H189
EAN: 3597470871027
MPN:
02540127010
15-827
Series: HELAVIA
02540127010 SES-Sterling Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 90 pcs.
Leadtime: 5 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure feet, 0254 0127 010, SES-Sterling

The 0254 0127 010 is a enclosure feet in black polychloroprene rubber.

Technical specifications
Design gerade
diameter 12 mm
Colour schwarz
Height 10.6 mm
Material CR
Product type Gehäusefuß
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes