02040073007 | SES-Sterling

Silicone insulating tape, 25 x 1 mm, PVC, brick red, 10 m, 02040073007

Order No.: 14L2886
EAN: 3597470011621
MPN:
02040073007
SI-303 2510
02040073007 SES-Sterling Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
43.9467 € *
Available: 15 pcs.
Leadtime: 8 Weeks **
Total Price:
43.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9467 €

Self-welding and prevulcanized silicon insulating tapes, type Si-303 2510.

For application requiring absolutely tight sealing. The tape welds itself reliable layer on layer. It has good dielectric properties and excellent resistance, for example, against chemical solutions, mold growth, impact, abrasion or vibration; Application temperatures: –70 to +250 °C. Color: brick red. Width: 25 mm. Thickness: 1.0 mm. Roll length: 10 m.

Type: 0204-0073 007, silicon insulating tape

Technical specifications
Width 25 mm
Thickness 1 mm
Colour ziegelrot
Length 10 m
Material PVC
max. operating temperature 250 °C
Product type Silikon Isolierband
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes