06460001010 | SES-Sterling

Heat-shrink insulating tape, 20 x 0.07 mm, PE, black, 50 m, 06460001010

Order No.: 13L2890
EAN: 3597470097922
MPN:
06460001010
A-720
06460001010 SES-Sterling Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
23.1693 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
20.3728 €
50 pcs.
18.9805 €
100 pcs.
18.1713 €
500 pcs.
17.2312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink insulating tapes, type Pliofine A 720.

Made of ray meshed polyolefin. After shrinking, the insulating tape forms a smooth and insulating surface on the substrate; Shrinking temperature: +130 °C. Application temperatures: –55 to +105 °C. Thickness: 0.07 mm. Width: 20 mm. Color: black. Roll length: 50 m.

Type: A 720, heatshrink insulating tape

Technical specifications
Width 20 mm
Thickness 0.07 mm
Colour schwarz
Length 50 m
Material PE
max. operating temperature 105 °C
Product type Wärmeschrumpf-Isolierband
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes