06240006010 | SES-Sterling
Plastic braided sleeve, range 10-20 mm, black, halogen free, -50 to 130 °C, 06240006010
Unit Price (€ / mtr.)
1.3090 € *
Available: 1,000 mtr.
Leadtime: 3 Weeks **
Plastic braid sleeving, halogen-free, type PLIOSIL-PET.
Made of high-quality thermoplastic material (PET), halogen-free. Specifically designed for bunching cable harnesses. Expandable to max. 200 % of the inner diameter; Color: black. Burning behavior: UL 94 VDC2. Operating temperatures: –50 to +130 °C. The braided tubing is supplied in a dispenser box.
Technical attributes (type, application range (AR), meters per package): PET 10, AR 10 to 20, 100 m
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 10-20 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | Polyester | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 78 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |