06240018010 | SES-Sterling

Fabric hose, range 10-30 mm, black, halogen free, -50 to 130 °C, 06240018010

Order No.: 91F1374
EAN: 3597470442647
MPN:
06240018010
PLIOSIL PET-S 15 BK
Series: PLIOSIL PET-S
06240018010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.2848 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
57.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.2848 €

Braided sleeve, 06240018010, SES-Sterling

With its high expansion rate, this sleeve covers a wide range of uses (bulky connectors) or irregular shapes.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 10-30 mm
Colour schwarz
Halogen free Yes
Material PET
max. operating temperature 130 °C
min. operating temperature -50 °C
Optical Coverage 78 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Karton mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes