06240018013 | SES-Sterling
Fabric hose, range 10-30 mm, gray, halogen free, -50 to 130 °C, 06240018013
Unit Price (€ / mtr.)
2.2848 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Braided sleeve, 06240018013, SES-Sterling
With its high expansion rate, this sleeve covers a wide range of uses (bulky connectors) or irregular shapes.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 10-30 mm | |
Colour | grau | |
Halogen free | Yes | |
Material | PET | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 78 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |