06240019013 | SES-Sterling

Fabric hose, range 20-60 mm, gray, halogen free, -50 to 130 °C, 06240019013

Order No.: 91F1377
EAN: 3597470442678
MPN:
06240019013
PLIOSIL PET-S 35 GY
Series: PLIOSIL PET-S
06240019013 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.4752 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
61.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.4752 €

Braided sleeve, 06240019013, SES-Sterling

With its high expansion rate, this sleeve covers a wide range of uses (bulky connectors) or irregular shapes.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 20-60 mm
Colour grau
Halogen free Yes
Material PET
max. operating temperature 130 °C
min. operating temperature -50 °C
Optical Coverage 55 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Karton mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes