06240024010 | SES-Sterling
Plastic braided sleeve, range 7-10 mm, black, halogen free, -55 to 135 °C, 06240024010
Unit Price (€ / mtr.)
1.3209 € *
Available: 100 mtr.
Available in 7 Days: 15,100 mtr. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3209 €
10 mtr.
1.2138 €
50 mtr.
1.1186 €
100 mtr.
1.0591 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 7-10 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| Optical Coverage | 83 % | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Carton with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |