06240203010 | SES-Sterling

Fabric hose, range 4-10 mm, black, halogen free, -50 to 130 °C, 06240203010

Order No.: 91F9956
EAN: 3597470306291
MPN:
06240203010
PLIOSIL PET 5 IND BK
Series: PLIOSIL-PET
06240203010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
233.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 mtr.
0.5831 €

Braided sleeve, 06240203010, SES-Sterling

Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 4-10 mm
Colour schwarz
Halogen free Yes
Material PET
max. operating temperature 130 °C
min. operating temperature -50 °C
Optical Coverage 84 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Rolle mit 400 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes