06240207013 | SES-Sterling
Braided sleeve, range 12-24 mm, gray, halogen free, -50 to 130 °C, 06240207013
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Braided sleeve, 06240207013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
Ausführung | Kunststoff-Geflechtschlauch | |
Einsatzbereich | 12-24 mm | |
Farbe | grau | |
Halogenfrei | Yes | |
Material | PET | |
max. Temperatur | 130 °C | |
min. Temperatur | -50 °C | |
Optische Bedeckung | 77 % |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39173200 |
Originalverpackung | Rolle mit 300 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |