06240215010 | SES-Sterling
Fabric hose, range 45-75 mm, black, halogen free, -50 to 130 °C, 06240215010
Unit Price (€ / mtr.)
4.2483 € *
Available in 7 Days: 1,600 mtr. - if ordered today
Total Price:
424.83 € *
Price list
Quantity
Price per unit*
100 mtr.
4.2483 €
300 mtr.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240215010, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 45-75 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 79 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |