06240215013 | SES-Sterling
Fabric hose, range 45-75 mm, gray, halogen free, -50 to 130 °C, 06240215013
Unit Price (€ / mtr.)
4.1055 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Braided sleeve, 06240215013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 45-75 mm | |
Colour | grau | |
Halogen free | Yes | |
Material | PET | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 79 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |