06240216013 | SES-Sterling

Fabric hose, range 48-92 mm, gray, halogen free, -50 to 130 °C, 06240216013

Order No.: 91F9981
EAN: 3597470693551
MPN:
06240216013
PLIOSIL PET 60 IND GY
Series: PLIOSIL-PET
06240216013 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
5.8191 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
290.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.8191 €

Braided sleeve, 06240216013, SES-Sterling

Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 48-92 mm
Colour grau
Halogen free Yes
Material PET
max. operating temperature 130 °C
min. operating temperature -50 °C
Optical Coverage 83 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes