06240401010 | SES-Sterling
Fabric hose, range 2-6 mm, black, halogen free, -50 to 130 °C, 06240401010
Order No.: 91F1350
EAN: 3597470459614
MPN:
06240401010
PLIOSIL PET 3 X 10M BK BOX
Series: PLIOSIL-PET
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
5 pcs.
14.2919 €
10 pcs.
13.4351 €
25 pcs.
12.5664 €
50 pcs.
11.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braided sleeve, 06240401010, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 2-6 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | PET | |
max. operating temperature | 130 °C | |
min. operating temperature | -50 °C | |
Optical Coverage | 85 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |