06240404010 | SES-Sterling

Fabric hose, range 6-12 mm, black, halogen free, -50 to 130 °C, 06240404010

Order No.: 91F1353
EAN: 3597470442388
MPN:
06240404010
PLIOSIL PET 6 X 10M BK BOX
Series: PLIOSIL-PET
06240404010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
5 pcs.
19.5398 €
10 pcs.
18.3617 €
25 pcs.
17.1717 €
50 pcs.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeve, 06240404010, SES-Sterling

Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.

Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 6-12 mm
Colour schwarz
Halogen free Yes
Material PET
max. operating temperature 130 °C
min. operating temperature -50 °C
Optical Coverage 81 %
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Karton mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes