06240404013 | SES-Sterling
Fabric hose, range 6-12 mm, gray, halogen free, -50 to 130 °C, 06240404013
Order No.: 91F1365
EAN: 3597470442418
MPN:
06240404013
PLIOSIL PET 6 X 10M GY BOX
Series: PLIOSIL-PET
Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
5 pcs.
19.5398 €
10 pcs.
18.3617 €
25 pcs.
17.1717 €
50 pcs.
15.9936 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240404013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 6-12 mm | |
| Colour | gray | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |