06240407010 | SES-Sterling

Braided sleeve, range 12-24 mm, black, halogen free, -50 to 130 °C, 06240407010

Order No.: 91F1356
EAN: 3597470442258
MPN:
06240407010
PLIOSIL PET 12 X 10M BK BOX
Series: PLIOSIL-PET
06240407010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / pc.)
29.6905 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
5 pcs.
27.2153 €
10 pcs.
25.5612 €
25 pcs.
23.9190 €
50 pcs.
22.2649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeve, 06240407010, SES-Sterling

Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.

Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 12-24 mm
Farbe schwarz
Halogenfrei Yes
Material PET
max. Temperatur 130 °C
min. Temperatur -50 °C
Optische Bedeckung 77 %
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Originalverpackung Karton mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes