06240410010 | SES-Sterling

Fabric hose, range 24-38 mm, black, halogen free, -50 to 130 °C, 06240410010

Order No.: 91F1359
EAN: 3597470442302
MPN:
06240410010
PLIOSIL PET 25 X 10M BK BOX
Series: PLIOSIL-PET
06240410010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / pc.)
36.3545 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.35 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3545 €
5 pcs.
33.3200 €
10 pcs.
31.3089 €
25 pcs.
29.2859 €
50 pcs.
27.2629 €
*incl. VAT plus shipping costs
Subject to prior sale

Braided sleeve, 06240410010, SES-Sterling

Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.

Technical specifications
Filter Property Value
Version plastic braided sleeve
Application range 24-38 mm
Colour black
Material PET
Halogen free Yes
Optical Coverage 74 %
min. operating temperature -50 °C
max. operating temperature 130 °C
Logistics
Property Value
Original Packaging Carton with 10 meters
Customs tariff number 39173200
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15